
TSRPW-JB3 | |
|---|---|
DigiKey Part Number | TSRPW-JB3-ND |
Manufacturer | |
Manufacturer Product Number | TSRPW-JB3 |
Description | SINGLE GANG JUNC BOX 2.77" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Junction Box - 1 Gang, Power Rated with Adhesive For TSRP Power Rated Surface Raceway |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Junction Box - 1 Gang, Power Rated with Adhesive | |
For Use With/Related Products | TSRP Power Rated Surface Raceway | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,96000 € | 12,96 € |
| 10 | 11,01500 € | 110,15 € |
| 25 | 10,32480 € | 258,12 € |
| 50 | 9,83200 € | 491,60 € |
| 100 | 9,36280 € | 936,28 € |
| 250 | 8,77708 € | 2.194,27 € |
| 500 | 8,35862 € | 4.179,31 € |
| 1.000 | 7,96025 € | 7.960,25 € |
| Unit Price without VAT: | 12,96000 € |
|---|---|
| Unit Price with VAT: | 15,42240 € |

