
TSRP3I-8A | |
|---|---|
DigiKey Part Number | TSRP3I-8A-ND |
Manufacturer | |
Manufacturer Product Number | TSRP3I-8A |
Description | WIRE DUCT SOLID ADH SCREW 8' IVY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Ivory Solid (Raceway), Single Channel Adhesive, Screw 8.00' (2.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Single Channel | |
Height | 1.014" (25.76mm) | |
Length | 8.00' (2.44m) | |
Width | 1.740" (44.20mm) | |
Mounting Type | Adhesive, Screw | |
Features | Attached Latching Lid, No Mounting Holes, One-Piece Design, Power Rated, Tamper Resistant | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Ivory | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 23,03300 € | 5.527,92 € |
| Unit Price without VAT: | 23,03300 € |
|---|---|
| Unit Price with VAT: | 27,40927 € |

