
TSRP3FW-29-1 | |
|---|---|
DigiKey Part Number | TSRP3FW-29-1-ND |
Manufacturer | |
Manufacturer Product Number | TSRP3FW-29-1 |
Description | 1-3/4" EXT CORNER 1" BEND RCEWY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Outside Corner For TSRP3 1-3/4" Power Rated Surface Raceway |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Outside Corner | |
For Use With/Related Products | TSRP3 1-3/4" Power Rated Surface Raceway | |
Color | White, Off | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,55500 € | 55,55 € |
| Unit Price without VAT: | 5,55500 € |
|---|---|
| Unit Price with VAT: | 6,61045 € |

