
TSRP2W-8A | |
|---|---|
DigiKey Part Number | TSRP2W-8A-ND |
Manufacturer | |
Manufacturer Product Number | TSRP2W-8A |
Description | WIRE DUCT SOLID ADH SCREW 8' WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Single Channel Adhesive, Screw 8.00' (2.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Single Channel | |
Height | 0.774" (19.66mm) | |
Length | 8.00' (2.44m) | |
Width | 1.250" (31.75mm) | |
Mounting Type | Adhesive, Screw | |
Features | Attached Latching Lid, No Mounting Holes, One-Piece Design, Power Rated, Tamper Resistant | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,41000 € | 24,41 € |
| 10 | 20,74000 € | 207,40 € |
| 25 | 19,44200 € | 486,05 € |
| 50 | 18,51420 € | 925,71 € |
| 160 | 18,30881 € | 2.929,41 € |
| Unit Price without VAT: | 24,41000 € |
|---|---|
| Unit Price with VAT: | 29,04790 € |

