
TSRP2W-6A | |
|---|---|
DigiKey Part Number | TSRP2W-6A-ND |
Manufacturer | |
Manufacturer Product Number | TSRP2W-6A |
Description | WIRE DUCT SOLID ADH SCREW 6' WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Single Channel Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer HellermannTyton | Width 1.250" (31.75mm) |
Series | Mounting Type Adhesive, Screw |
Packaging Bulk | Features Attached Latching Lid, No Mounting Holes, One-Piece Design, Power Rated, Tamper Resistant |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Single Channel | Color White |
Height 0.774" (19.66mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 14,40263 € | 5.761,05 € |
| Unit Price without VAT: | 14,40263 € |
|---|---|
| Unit Price with VAT: | 17,13913 € |

