
TSRP1I-12 | |
|---|---|
DigiKey Part Number | TSRP1I-12-ND |
Manufacturer | |
Manufacturer Product Number | TSRP1I-12 |
Description | TSRP REDUCER, 1.75" TO 1.25" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Reducer For Reduces Duct Size from TSRP3 to TSRP2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Reducer | |
For Use With/Related Products | Reduces Duct Size from TSRP3 to TSRP2 | |
Color | Ivory | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,38600 € | 23,86 € |
| Unit Price without VAT: | 2,38600 € |
|---|---|
| Unit Price with VAT: | 2,83934 € |

