
TSRFW-JB3 | |
|---|---|
DigiKey Part Number | TSRFW-JB3-ND |
Manufacturer | |
Manufacturer Product Number | TSRFW-JB3 |
Description | 2.77" SINGLE GANG JUNC BOX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Junction Box - 1 Gang, with Adhesive For TSR Low Voltage Surface Raceway |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Junction Box - 1 Gang, with Adhesive | |
For Use With/Related Products | TSR Low Voltage Surface Raceway | |
Color | White, Off | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,96000 € | 12,96 € |
| Unit Price without VAT: | 12,96000 € |
|---|---|
| Unit Price with VAT: | 15,42240 € |

