
TSR3W-8A | |
|---|---|
DigiKey Part Number | TSR3W-8A-ND |
Manufacturer | |
Manufacturer Product Number | TSR3W-8A |
Description | WIRE DUCT SOLID ADH SCREW 8' WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White, Off Solid (Raceway), Single Channel Adhesive, Screw 8.00' (2.44m) |
Datasheet | Datasheet |
Category | Length 8.00' (2.44m) |
Manufacturer HellermannTyton | Width 1.740" (44.20mm) |
Series | Mounting Type Adhesive, Screw |
Packaging Bulk | Features Attached Latching Lid, No Mounting Holes, One-Piece Design, Tamper Resistant |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Single Channel | Color White, Off |
Height 1.014" (25.76mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 27,73800 € | 554,76 € |
| Unit Price without VAT: | 27,73800 € |
|---|---|
| Unit Price with VAT: | 33,00822 € |

