
TSR3FW-8A | |
|---|---|
DigiKey Part Number | TSR3FW-8A-ND |
Manufacturer | |
Manufacturer Product Number | TSR3FW-8A |
Description | WIRE DUCT SOLID ADH SCREW 8' WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White, Off Solid (Raceway), Single Channel Adhesive, Screw 8.00' (2.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Single Channel | |
Height | 1.014" (25.76mm) | |
Length | 8.00' (2.44m) | |
Width | 1.740" (44.20mm) | |
Mounting Type | Adhesive, Screw | |
Features | Attached Latching Lid, No Mounting Holes, One-Piece Design, Tamper Resistant | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | White, Off | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 26,66900 € | 800,07 € |
| Unit Price without VAT: | 26,66900 € |
|---|---|
| Unit Price with VAT: | 31,73611 € |

