
TSR3FW-33-1 | |
|---|---|
DigiKey Part Number | TSR3FW-33-1-ND |
Manufacturer | |
Manufacturer Product Number | TSR3FW-33-1 |
Description | 1-3/4" INT CORNER 1" BEND OFFICE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Inside Corner For TSR3 1-3/4" Low Voltage Surface Raceway |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Inside Corner | |
For Use With/Related Products | TSR3 1-3/4" Low Voltage Surface Raceway | |
Color | White, Off | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,24200 € | 32,42 € |
| Unit Price without VAT: | 3,24200 € |
|---|---|
| Unit Price with VAT: | 3,85798 € |

