
TSR3FW-25-1 | |
|---|---|
DigiKey Part Number | TSR3FW-25-1-ND |
Manufacturer | |
Manufacturer Product Number | TSR3FW-25-1 |
Description | 1-3/4" ELBOW 1" RADIUS OFFICE WH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Cover, Right Angle (R/A) For TSR3 1-3/4" Low Voltage Surface Raceway |
Datasheet | Datasheet |
Category | Accessory Type Fitting - Cover, Right Angle (R/A) |
Manufacturer HellermannTyton | For Use With/Related Products TSR3 1-3/4" Low Voltage Surface Raceway |
Series | Color White, Off |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3,20200 € | 32,02 € |
| Unit Price without VAT: | 3,20200 € |
|---|---|
| Unit Price with VAT: | 3,81038 € |

