Wire Duct White Solid (Raceway), Single Channel Adhesive, Screw 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSR2W-6A

DigiKey Part Number
TSR2W-6A-ND
Manufacturer
Manufacturer Product Number
TSR2W-6A
Description
WIRE DUCT SOLID ADH SCREW 6' WHT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Wire Duct White Solid (Raceway), Single Channel Adhesive, Screw 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Length
6.00' (1.83m)
Manufacturer
HellermannTyton
Width
1.250" (31.75mm)
Series
Mounting Type
Adhesive, Screw
Packaging
Bulk
Features
Attached Latching Lid, No Mounting Holes, One-Piece Design, Tamper Resistant
Part Status
Active
Material
Poly-Vinyl Chloride (PVC)
Wire Duct Type
Solid (Raceway), Single Channel
Color
White
Height
0.774" (19.66mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2015,11350 €302,27 €
Unit Price without VAT:15,11350 €
Unit Price with VAT:17,98507 €