
TSR2I-8A | |
|---|---|
DigiKey Part Number | TSR2I-8A-ND |
Manufacturer | |
Manufacturer Product Number | TSR2I-8A |
Description | WIRE DUCT SOLID ADH SCREW 8' IVY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Ivory Solid (Raceway), Single Channel Adhesive, Screw 8.00' (2.44m) |
Datasheet | Datasheet |
Category | Length 8.00' (2.44m) |
Manufacturer HellermannTyton | Width 1.250" (31.75mm) |
Series | Mounting Type Adhesive, Screw |
Packaging Bulk | Features Attached Latching Lid, No Mounting Holes, One-Piece Design, Tamper Resistant |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Solid (Raceway), Single Channel | Color Ivory |
Height 0.774" (19.66mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 19,20333 € | 576,10 € |
| Unit Price without VAT: | 19,20333 € |
|---|---|
| Unit Price with VAT: | 22,85196 € |

