TM1SF10M4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panduit Corp
In Stock: 9.749
Unit Price: 0,57000 €
Datasheet
Single Opening Cable Tie Holder White Push In - Arrowhead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM1SF10M4

DigiKey Part Number
1436-1121-ND
Manufacturer
Manufacturer Product Number
TM1SF10M4
Description
CABLE TIE HLDR SNGL PUSH MNT WHT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder White Push In - Arrowhead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
0.40" L x 0.30" W x 0.82" H (10.2mm x 7.6mm x 20.8mm)
Manufacturer
HellermannTyton
For Use With/Related Products
T18 - T50 Cable Ties
Packaging
Bag
Material
Nylon
Part Status
Active
Color
White
Type
Single Opening
Base Product Number
Mounting Type
Push In - Arrowhead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM2H25-CPanduit Corp9.749298-15407-ND0,57000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,25632 €256,32 €
Manufacturers Standard Package
Unit Price without VAT:0,25632 €
Unit Price with VAT:0,30502 €