
TM1SF10C2 | |
|---|---|
DigiKey Part Number | 1436-1491-ND |
Manufacturer | |
Manufacturer Product Number | TM1SF10C2 |
Description | CABLE TIE HLDR SNGL PUSH MNT WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder White Push In - Arrowhead |
Datasheet | Datasheet |
Category | Size / Dimension 0.40" L x 0.30" W x 0.82" H (10.2mm x 7.6mm x 20.8mm) |
Manufacturer HellermannTyton | For Use With/Related Products T18 - T50 Cable Ties |
Packaging Bag | Material Nylon |
Part Status Active | Color White |
Type Single Opening | Base Product Number |
Mounting Type Push In - Arrowhead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,40940 € | 40,94 € |
| 200 | 0,38980 € | 77,96 € |
| 300 | 0,37880 € | 113,64 € |
| 500 | 0,36538 € | 182,69 € |
| 700 | 0,35680 € | 249,76 € |
| 1.000 | 0,34792 € | 347,92 € |
| Unit Price without VAT: | 0,40940 € |
|---|---|
| Unit Price with VAT: | 0,48719 € |




