
THCM1 | |
|---|---|
DigiKey Part Number | THCM1-ND |
Manufacturer | |
Manufacturer Product Number | THCM1 |
Description | HORIZONTAL CABLE |
Customer Reference | |
Detailed Description | Cable Support Black Fastener |
Datasheet | Datasheet |
Category | Material Metal |
Manufacturer HellermannTyton | Color Black |
Packaging Bulk | Length 18.996" (482.50mm) |
Part Status Obsolete | Width 1.732" (44.00mm) |
Type Support | Height 3.287" (83.50mm) |
Mounting Type Fastener | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPHF1 | Panduit Corp | 0 | 298-12212-ND | 58,86000 € | Similar |


