
TELS-SPOOL | |
|---|---|
DigiKey Part Number | TELS-SPOOL-ND |
Manufacturer | |
Manufacturer Product Number | TELS-SPOOL |
Description | CABLE STRAP BLACK 50' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Strap Black Variable 0.500" (12.70mm) |
Datasheet | Datasheet |
Category | Bundle Diameter Variable |
Manufacturer HellermannTyton | Width 0.500" (12.70mm) |
Series | Length - Actual 50.00' (15.24m) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Polyacetal (POM) |
Wire/Cable Tie Type Cable Strap | Color Black |
Length - Approximate 50' | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,92000 € | 107,92 € |
| Unit Price without VAT: | 107,92000 € |
|---|---|
| Unit Price with VAT: | 128,42480 € |

