
TELS-H | |
|---|---|
DigiKey Part Number | 1436-1805-ND |
Manufacturer | |
Manufacturer Product Number | TELS-H |
Description | CABLE STRAP LOCK HEADS BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Double Entry Cable Strap, Locking Heads Black Variable 0.500" (12.70mm) |
Datasheet | Datasheet |
Category | Bundle Diameter Variable |
Manufacturer HellermannTyton | Width 0.500" (12.70mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Material Polyacetal (POM) |
Part Status Active | Color Black |
Wire/Cable Tie Type Double Entry Cable Strap, Locking Heads | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,00320 € | 25,08 € |
| Unit Price without VAT: | 1,00320 € |
|---|---|
| Unit Price with VAT: | 1,19381 € |

