
TELS-27 | |
|---|---|
DigiKey Part Number | 1436-1804-ND |
Manufacturer | |
Manufacturer Product Number | TELS-27 |
Description | CBL STRAP LOCK HEADS BLK 2.250' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Strap, Locking Heads Black Variable 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Strap, Locking Heads | |
Length - Approximate | 27" | |
Bundle Diameter | Variable | |
Width | 0.500" (12.70mm) | |
Length - Actual | 2.250' (685.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyacetal (POM) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,92300 € | 69,23 € |
| Unit Price without VAT: | 6,92300 € |
|---|---|
| Unit Price with VAT: | 8,23837 € |

