
TELS-24STRAP | |
|---|---|
DigiKey Part Number | 1436-TELS-24STRAP-ND |
Manufacturer | |
Manufacturer Product Number | TELS-24STRAP |
Description | CBL TIE LOCKING BLACK 250LB 2' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.500" (12.70mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 24" | |
Bundle Diameter | - | |
Width | 0.500" (12.70mm) | |
Length - Actual | 2.000' (609.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Polyacetal (POM) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 1,49520 € | 37,38 € |
| Unit Price without VAT: | 1,49520 € |
|---|---|
| Unit Price with VAT: | 1,77929 € |

