
TELS-13 | |
|---|---|
DigiKey Part Number | TELS-13-ND |
Manufacturer | |
Manufacturer Product Number | TELS-13 |
Description | CBL STRAP LOCK HEADS BLK 1.125' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Strap, Locking Heads Black Variable 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Cable Strap, Locking Heads | |
Length - Approximate | 13.5" | |
Bundle Diameter | Variable | |
Width | 0.500" (12.70mm) | |
Length - Actual | 1.125' (342.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyacetal (POM) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,72732 € | 2.363,66 € |
| Unit Price without VAT: | 4,72732 € |
|---|---|
| Unit Price with VAT: | 5,62551 € |

