
TCWM16 | |
|---|---|
DigiKey Part Number | TCWM16-ND |
Manufacturer | |
Manufacturer Product Number | TCWM16 |
Description | WIRE MARKR BOOK 6.4MMX41.3MM WHT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.25" W x 1.63" L (6.4mm x 41.3mm) White Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Book (Perforated) | |
Size | 0.25" W x 1.63" L (6.4mm x 41.3mm) | |
Cable Diameter | 0.134" ~ 0.295" (3.40mm ~ 7.50mm) | |
Legend | 1-33,A,B,C; +, -, L1,L2,L3,T1,T2,T3 | |
Color | White | |
Material | Vinyl Cloth | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,08000 € | 25,08 € |
| Unit Price without VAT: | 25,08000 € |
|---|---|
| Unit Price with VAT: | 29,84520 € |

