TCWM15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCWM15

DigiKey Part Number
1436-1182-ND
Manufacturer
Manufacturer Product Number
TCWM15
Description
WIRE MARKR BOOK 6.4MMX41.3MM WHT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Wire Marker, Book (Perforated) 0.25" W x 1.63" L (6.4mm x 41.3mm) White Vinyl Cloth
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bag
Part Status
Active
Type
Wire Marker, Book (Perforated)
Size
0.25" W x 1.63" L (6.4mm x 41.3mm)
Cable Diameter
0.134" ~ 0.295" (3.40mm ~ 7.50mm)
Legend
46-90
Color
White
Material
Vinyl Cloth
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
124,11000 €24,11 €
222,96000 €45,92 €
322,31000 €66,93 €
521,52200 €107,61 €
721,01571 €147,11 €
1020,49400 €204,94 €
2519,21080 €480,27 €
5018,29440 €914,72 €
10017,42170 €1.742,17 €
Manufacturers Standard Package
Unit Price without VAT:24,11000 €
Unit Price with VAT:28,69090 €