
TCWM11 | |
|---|---|
DigiKey Part Number | 1436-1181-ND |
Manufacturer | |
Manufacturer Product Number | TCWM11 |
Description | WIRE MARKR BOOK 6.4MMX41.3MM WHT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.25" W x 1.63" L (6.4mm x 41.3mm) White Vinyl Cloth |
Datasheet | Datasheet |
Category | Cable Diameter 0.134" ~ 0.295" (3.40mm ~ 7.50mm) |
Manufacturer HellermannTyton | Legend 1-30 |
Series | Color White |
Packaging Bag | Material Vinyl Cloth |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Wire Marker, Book (Perforated) | Base Product Number |
Size 0.25" W x 1.63" L (6.4mm x 41.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,51000 € | 25,51 € |
| 2 | 24,28500 € | 48,57 € |
| 3 | 23,60333 € | 70,81 € |
| 5 | 22,76600 € | 113,83 € |
| 7 | 22,23143 € | 155,62 € |
| 10 | 21,67800 € | 216,78 € |
| Unit Price without VAT: | 25,51000 € |
|---|---|
| Unit Price with VAT: | 30,35690 € |

