
TCWM1 | |
|---|---|
DigiKey Part Number | 1436-1472-ND |
Manufacturer | |
Manufacturer Product Number | TCWM1 |
Description | WIRE MARKR BOOK 6.4MMX41.3MM WHT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.25" W x 1.63" L (6.4mm x 41.3mm) White Vinyl Cloth |
Datasheet | Datasheet |
Category | Cable Diameter 0.134" ~ 0.295" (3.40mm ~ 7.50mm) |
Manufacturer HellermannTyton | Legend 0-9 |
Series | Color White |
Packaging Bag | Material Vinyl Cloth |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Wire Marker, Book (Perforated) | Base Product Number |
Size 0.25" W x 1.63" L (6.4mm x 41.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,71000 € | 25,71 € |
| 10 | 21,85200 € | 218,52 € |
| 25 | 20,48320 € | 512,08 € |
| 50 | 19,50600 € | 975,30 € |
| 100 | 18,57570 € | 1.857,57 € |
| 250 | 17,41412 € | 4.353,53 € |
| 500 | 16,58420 € | 8.292,10 € |
| Unit Price without VAT: | 25,71000 € |
|---|---|
| Unit Price with VAT: | 30,59490 € |

