
TBP3 | |
|---|---|
DigiKey Part Number | TBP3-ND |
Manufacturer | |
Manufacturer Product Number | TBP3 |
Description | PANEL 19X5.250" BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Front 19.000" L x 5.250" W (482.60mm x 133.35mm) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer HellermannTyton | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Obsolete | Ventilation Non-Vented |
Type Panel, Front | Shipping Info Shipped from DigiKey |
Size / Dimension 19.000" L x 5.250" W (482.60mm x 133.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DPFP4 | Panduit Corp | 2 | DPFP4-ND | 73,92000 € | Similar |


