TAS100RWS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 1,10530 €
Datasheet

Similar


Panduit Corp
In Stock: 100
Unit Price: 1,23660 €
Datasheet
Standard, Locking Black 1.75" (44.45mm) 0.500" (12.70mm) 100 lbs (45.36 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 1.75" (44.45mm) 0.500" (12.70mm) 100 lbs (45.36 kg)
Aerial Support Ties

TAS100RWS

DigiKey Part Number
TAS100RWS-ND
Manufacturer
Manufacturer Product Number
TAS100RWS
Description
CBL TIE LOCKING BLK 100LB 8.30"
Customer Reference
Detailed Description
Standard, Locking Black 1.75" (44.45mm) 0.500" (12.70mm) 100 lbs (45.36 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Actual
0.692' (210.80mm, 8.30")
Manufacturer
HellermannTyton
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Tensile Strength
100 lbs (45.36 kg)
Part Status
Obsolete
Features
Aerial Cable Support, Heat Stabilized, Impact Modified, UV Resistant
Wire/Cable Tie Type
Standard, Locking
Material
Polyamide (PA66), Nylon 6/6; Polypropylene (PP)
Length - Approximate
8.25"
Color
Black
Bundle Diameter
1.75" (44.45mm)
Base Product Number
Width
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AST10-5-C100Panduit Corp0298-14200-ND1,10530 €Similar
AST15-5-C100Panduit Corp100298-20755-ND1,23660 €Similar
Obsolete
This product is no longer manufactured. View Substitutes