TAS100MWS is Obsolete and no longer manufactured.
Available Substitutes:

Direct


HellermannTyton
In Stock: 500
Unit Price: 1,05202 €
Datasheet

Similar


Panduit Corp
In Stock: 300
Unit Price: 1,21770 €
Datasheet

Similar


Panduit Corp
In Stock: 1.700
Unit Price: 1,30040 €
Datasheet
Standard, Locking Black 2.75" (69.85mm) 0.500" (12.70mm) 100 lbs (45.36 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Black 2.75" (69.85mm) 0.500" (12.70mm) 100 lbs (45.36 kg)
Aerial Support Ties

TAS100MWS

DigiKey Part Number
TAS100MWS-ND
Manufacturer
Manufacturer Product Number
TAS100MWS
Description
CBL TIE LOCKING BLK 100LB 10.70"
Customer Reference
Detailed Description
Standard, Locking Black 2.75" (69.85mm) 0.500" (12.70mm) 100 lbs (45.36 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Obsolete
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
10.75"
Bundle Diameter
2.75" (69.85mm)
Width
0.500" (12.70mm)
Length - Actual
0.892' (271.80mm, 10.70")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
100 lbs (45.36 kg)
Features
Aerial Cable Support, Heat Stabilized, Impact Modified, UV Resistant
Material
Polyamide (PA66), Nylon 6/6; Polypropylene (PP)
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes