


TAS100LWS | |
|---|---|
DigiKey Part Number | TAS100LWS-ND |
Manufacturer | |
Manufacturer Product Number | TAS100LWS |
Description | CBL TIE LOCKING BLK 100LB 1.383' |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.50" (114.30mm) 0.500" (12.70mm) 100 lbs (45.36 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 16.5" | |
Bundle Diameter | 4.50" (114.30mm) | |
Width | 0.500" (12.70mm) | |
Length - Actual | 1.383' (421.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 100 lbs (45.36 kg) | |
Features | Aerial Cable Support, Heat Stabilized, Impact Modified, UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6; Polypropylene (PP) | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


