
TAGPP2-788C | |
|---|---|
DigiKey Part Number | TAGPP2-788C-ND |
Manufacturer | |
Manufacturer Product Number | TAGPP2-788C |
Description | CLEAR POLYESTER .66" X .31" |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Transparent |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | 1000 per Pkg | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Electronic Labeling | |
Color - Background | Transparent | |
Length | 0.657" (16.70mm) | |
Width | 0.330" (8.38mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |

