
TAGPP1T6-82210M | |
|---|---|
DigiKey Part Number | TAGPP1T6-82210M-ND |
Manufacturer | |
Manufacturer Product Number | TAGPP1T6-82210M |
Description | WH PTCH PNL LABEL .625"X .334" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | 1000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Component | |
Color - Background | White | |
Length | 0.625" (15.88mm) | |
Width | 0.333" (8.46mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 209,91000 € | 629,73 € |
| Unit Price without VAT: | 209,91000 € |
|---|---|
| Unit Price with VAT: | 249,79290 € |

