
TAGPP1J-108 | |
|---|---|
DigiKey Part Number | TAGPP1J-108-ND |
Manufacturer | |
Manufacturer Product Number | TAGPP1J-108 |
Description | WHITE PAPER .625" X .31" |
Customer Reference | |
Detailed Description | Butt Cut Paper White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | 1000 per Pkg | |
Part Status | Obsolete | |
Label Type | Butt Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | White | |
Length | 0.625" (15.88mm) | |
Width | 0.310" (7.87mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Paper | |
Shelf Life | 24 Months | |
Base Product Number |

