


TAG9J-994 | |
|---|---|
DigiKey Part Number | TAG9J-994-ND |
Manufacturer | |
Manufacturer Product Number | TAG9J-994 |
Description | LABEL SELF LAMINATNG 1X2.25" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 2.25" (25.4mm x 57.2mm) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer HellermannTyton | Material Polyethylene Terephthalate (PET) |
Packaging Bulk | For Use With/Related Products Tagprint Pro Software, Ink Jet Printer |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Label Type Self Laminating | Base Product Number |
Label Size 1.00" x 2.25" (25.4mm x 57.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,10000 € | 238,10 € |
| 10 | 211,23900 € | 2.112,39 € |
| 25 | 202,92280 € | 5.073,07 € |
| Unit Price without VAT: | 238,10000 € |
|---|---|
| Unit Price with VAT: | 283,33900 € |

