
TAG96T1-336 | |
|---|---|
DigiKey Part Number | TAG96T1-336-ND |
Manufacturer | |
Manufacturer Product Number | TAG96T1-336 |
Description | WHITE POLYESTER 1.875" X .25" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer HellermannTyton | Length 1.875" (47.63mm) |
Packaging 5000 per Roll | Width 0.250" (6.35mm) 1/4" |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | Shelf Life 24 Months |
Applications Component | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 183,34600 € | 916,73 € |
| Unit Price without VAT: | 183,34600 € |
|---|---|
| Unit Price with VAT: | 218,18174 € |

