
TAG84T3-822 | |
|---|---|
DigiKey Part Number | 1436-2087-ND |
Manufacturer | |
Manufacturer Product Number | TAG84T3-822 |
Description | WHITE POLYESTER 1.25" X .375" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | 10000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | - | |
Color - Background | White | |
Length | 1.250" (31.75mm) | |
Width | 0.380" (9.65mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,74000 € | 243,74 € |
| 10 | 216,24100 € | 2.162,41 € |
| 25 | 208,08280 € | 5.202,07 € |
| Unit Price without VAT: | 243,74000 € |
|---|---|
| Unit Price with VAT: | 290,05060 € |

