
TAG82T2-822 | |
|---|---|
DigiKey Part Number | 1436-2085-ND |
Manufacturer | |
Manufacturer Product Number | TAG82T2-822 |
Description | WHITE POLYESTER 1.5"X.25" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | 10000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | - | |
Color - Background | White | |
Length | 1.500" (38.10mm) | |
Width | 0.250" (6.35mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,62000 € | 224,62 € |
| 10 | 199,27900 € | 1.992,79 € |
| 25 | 190,34640 € | 4.758,66 € |
| Unit Price without VAT: | 224,62000 € |
|---|---|
| Unit Price with VAT: | 267,29780 € |

