Die Cut Polyester (PET) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAG79T1-795

DigiKey Part Number
1436-1679-ND
Manufacturer
Manufacturer Product Number
TAG79T1-795
Description
METALIZED POLYESTER 4" X 2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
500 per Roll
Part Status
Active
Label Type
Die Cut
Applications
-
Color - Background
Silver
Length
4.000" (101.60mm)
Width
2.000" (50.80mm)
Diameter - Label
-
Location
-
Material - Body
Polyester (PET)
Shelf Life
24 Months
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.027
Check for Additional Incoming Stock
All prices are in EUR
500 per Roll
QuantityUnit PriceExt Price
1117,37000 €117,37 €
10104,12600 €1.041,26 €
2599,28280 €2.482,07 €
5095,76980 €4.788,49 €
Manufacturers Standard Package
Unit Price without VAT:117,37000 €
Unit Price with VAT:139,67030 €