
TAG76T1-795 | |
|---|---|
DigiKey Part Number | 1436-1842-ND |
Manufacturer | |
Manufacturer Product Number | TAG76T1-795 |
Description | MEALIZED POLYESTER 2.5" X 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | 1000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | - | |
Color - Background | Silver | |
Length | 2.500" (63.50mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,59000 € | 221,59 € |
| 10 | 196,58700 € | 1.965,87 € |
| 25 | 187,54280 € | 4.688,57 € |
| Unit Price without VAT: | 221,59000 € |
|---|---|
| Unit Price with VAT: | 263,69210 € |

