
TAG70T12-822 | |
|---|---|
DigiKey Part Number | 1436-2074-ND |
Manufacturer | |
Manufacturer Product Number | TAG70T12-822 |
Description | WHITE POLYESTER .25" X .25" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer HellermannTyton | Length 0.250" (6.35mm) 1/4" |
Packaging 10000 per Roll | Width 0.250" (6.35mm) 1/4" |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | Shelf Life 24 Months |
Applications Industrial Applications | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 85,08700 € | 850,87 € |
| Unit Price without VAT: | 85,08700 € |
|---|---|
| Unit Price with VAT: | 101,25353 € |

