
TAG7-100 | |
|---|---|
DigiKey Part Number | TAG7-100-ND |
Manufacturer | |
Manufacturer Product Number | TAG7-100 |
Description | LABEL SELF LAMINATNG 2X7.44" WHT |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.00" x 7.44" (50.8mm x 188.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 2.00" x 7.44" (50.8mm x 188.9mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Dot-Matrix Printer | |
Operating Temperature | -46°C ~ 93°C | |
Base Product Number |

