
TAG69L-789 | |
|---|---|
DigiKey Part Number | TAG69L-789-ND |
Manufacturer | |
Manufacturer Product Number | TAG69L-789 |
Description | WHITE POLYESTER 2" X .275" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer HellermannTyton | Length 2.000" (50.80mm) |
Series | Width 0.275" (6.98mm) |
Packaging 5000 per Pkg | Material - Body Polyester (PET) |
Part Status Active | Shelf Life 24 Months |
Label Type Butt Cut | Base Product Number |
Applications Component |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 218,77429 € | 3.062,84 € |
| Unit Price without VAT: | 218,77429 € |
|---|---|
| Unit Price with VAT: | 260,34141 € |

