


TAG64L-105 | |
|---|---|
DigiKey Part Number | TAG64L-105-ND |
Manufacturer | |
Manufacturer Product Number | TAG64L-105 |
Description | LABEL SELF LAMINATING WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.17" x 3.33" (29.7mm x 84.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.17" x 3.33" (29.7mm x 84.6mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Tagprint Pro Software, Laser Printer | |
Operating Temperature | -40°C ~ 149°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,52000 € | 208,52 € |
| 10 | 185,00300 € | 1.850,03 € |
| 25 | 176,40000 € | 4.410,00 € |
| Unit Price without VAT: | 208,52000 € |
|---|---|
| Unit Price with VAT: | 248,13880 € |

