
TAG6-100 | |
|---|---|
DigiKey Part Number | TAG6-100-ND |
Manufacturer | |
Manufacturer Product Number | TAG6-100 |
Description | LABEL SELF LAMINATNG 2X3.75" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.00" x 3.75" (50.8mm x 95.3mm) |
Datasheet | Datasheet |
Category | Label Size 2.00" x 3.75" (50.8mm x 95.3mm) |
Manufacturer HellermannTyton | Color White |
Series | Material Vinyl |
Packaging Bulk | For Use With/Related Products Dot-Matrix Printer |
Part Status Active | Operating Temperature -46°C ~ 93°C |
Label Type Self Laminating | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDL-7 | Panduit Corp | 0 | PDL-7-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 640,24200 € | 3.201,21 € |
| Unit Price without VAT: | 640,24200 € |
|---|---|
| Unit Price with VAT: | 761,88798 € |


