
TAG59L-788 | |
|---|---|
DigiKey Part Number | TAG59L-788-ND |
Manufacturer | |
Manufacturer Product Number | TAG59L-788 |
Description | WHITE POLYESTER 1.5" X 4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | 3500 per Pkg | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | - | |
Applications | Electronic Labeling | |
Color - Background | White | |
Length | 4.000" (101.60mm) | |
Width | 1.500" (38.10mm) 1 1/2" | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,57000 € | 379,57 € |
| 10 | 337,31800 € | 3.373,18 € |
| Unit Price without VAT: | 379,57000 € |
|---|---|
| Unit Price with VAT: | 451,68830 € |

