
TAG53T2-100B | |
|---|---|
DigiKey Part Number | 1436-2072-ND |
Manufacturer | |
Manufacturer Product Number | TAG53T2-100B |
Description | LABEL SELF LAMINATING WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.50" x 1.44" (38.1mm x 36.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.50" x 1.44" (38.1mm x 36.6mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -46°C ~ 90°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,02000 € | 258,02 € |
| 10 | 228,91300 € | 2.289,13 € |
| 25 | 221,41640 € | 5.535,41 € |
| Unit Price without VAT: | 258,02000 € |
|---|---|
| Unit Price with VAT: | 307,04380 € |

