
TAG53L-788 | |
|---|---|
DigiKey Part Number | TAG53L-788-ND |
Manufacturer | |
Manufacturer Product Number | TAG53L-788 |
Description | WHITE POLYESTER 8.5" X 11" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | 250 per Pkg | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | - | |
Applications | Component | |
Color - Background | White | |
Length | 8.500" (215.90mm) 8 1/2" | |
Width | 11.000" (279.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,57000 € | 379,57 € |
| 10 | 337,31800 € | 3.373,18 € |
| Unit Price without VAT: | 379,57000 € |
|---|---|
| Unit Price with VAT: | 451,68830 € |

