
TAG33T1-DTH | |
|---|---|
DigiKey Part Number | TAG33T1-DTH-ND |
Manufacturer | |
Manufacturer Product Number | TAG33T1-DTH |
Description | WHITE DTH 3" X 2" 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyolefin (PO) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | 1000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Component | |
Color - Background | White | |
Length | 3.000" (76.20mm) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyolefin (PO) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 405,68667 € | 1.217,06 € |
| Unit Price without VAT: | 405,68667 € |
|---|---|
| Unit Price with VAT: | 482,76714 € |

