
TAG27-600 | |
|---|---|
DigiKey Part Number | TAG27-600-ND |
Manufacturer | |
Manufacturer Product Number | TAG27-600 |
Description | METALIZED POLY 1.5X.75" |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
Category | Color - Background Silver |
Manufacturer HellermannTyton | Length 1.500" (38.10mm) 1 1/2" |
Packaging Bulk | Width 0.750" (19.05mm) 3/4" |
Part Status Obsolete | Material - Body Polyester (PET) |
Label Type Die Cut | Shelf Life 24 Months |
Applications Electronic Labeling | Base Product Number |

