
TAG21J-450 | |
|---|---|
DigiKey Part Number | TAG21J-450-ND |
Manufacturer | |
Manufacturer Product Number | TAG21J-450 |
Description | WHITE POLY .5X.75" |
Customer Reference | |
Detailed Description | Die Cut Polyethylene Terephthalate (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | 5000 per Pkg | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | Component | |
Color - Background | White | |
Length | 0.750" (19.05mm) 3/4" | |
Width | 0.500" (12.70mm) 1/2" | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyethylene Terephthalate (PET) | |
Shelf Life | 24 Months | |
Base Product Number |

