


TAG1L-105 | |
|---|---|
DigiKey Part Number | 1436-1663-ND |
Manufacturer | |
Manufacturer Product Number | TAG1L-105 |
Description | LABEL SELF LAMINATING WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.90" x 3.25" (48.3mm x 82.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.90" x 3.25" (48.3mm x 82.6mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Tagprint Pro Software, Laser Printer | |
Operating Temperature | -40°C ~ 149°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,83000 € | 289,83 € |
| 10 | 257,14000 € | 2.571,40 € |
| 25 | 251,35240 € | 6.283,81 € |
| Unit Price without VAT: | 289,83000 € |
|---|---|
| Unit Price with VAT: | 344,89770 € |



